| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Video | |
| Semiflash | |
| 8bit | |
| 1 | |
| 1 | |
| 20Msps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Unipolar | |
| Analog and Digital | |
| 2V | |
| ±1LSB | |
| ±20mV | |
| 46dB(Typ) | |
| Yes | |
| Yes | |
| -20 | |
| 75 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.85(Max) mm |
| Verpackungsbreite | 5.6(Max) mm |
| Verpackungslänge | 15.3(Max) mm |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOP |
| 24 | |
| Leitungsform | Gull-wing |
Use this specially engineered TLC5510INS ADC from Texas Instruments to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. It has a single-ended input signal. This device is based on Semiflash architecture. This device's digital interface is parallel. This ADC has a resolution of 8bit. This ADC has an input voltage of 2 V. This ADC has a minimum operating temperature of -20 °C and a maximum of 75 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

