| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Video | |
| Semiflash | |
| 8bit | |
| 1 | |
| 1 | |
| 20Msps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Unipolar | |
| Analog and Digital | |
| 2V | |
| ±1LSB | |
| ±20mV | |
| 46dB(Typ) | |
| Yes | |
| Yes | |
| -20 | |
| 75 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 4.5(Max) mm |
| Verpackungslänge | 7.9(Max) mm |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 24 | |
| Leitungsform | Gull-wing |
Without altering essential content, Texas Instruments' TLC5510IPW ADC will convert your analog signals into digital data. This device's digital interface is parallel. This device is based on Semiflash architecture. It has a single-ended input signal. This ADC has a resolution of 8bit. This ADC has an input voltage of 2 V. This ADC has a minimum operating temperature of -20 °C and a maximum of 75 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

