| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 8bit | |
| 48ksps | |
| 4 | |
| 4 | |
| 10(Typ) | |
| Serial (3-Wire) | |
| Voltage | |
| Unipolar | |
| External | |
| 4.75 | |
| Single | |
| ±1LSB | |
| ±60mV | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 8.75(Max) mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 14 | |
| Leitungsform | Gull-wing |
Texas Instruments brings you their latest TLC5620CDG4 DAC converter, the perfect tool for converting high-quality digital data into a perceptible analog signal. This device is based on Resistor-String architecture. This device's digital interface is serial (3-wire). It has a voltage output. This DAC has a resolution of 8bit. This DAC has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

