| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 8bit | |
| 48ksps | |
| 4 | |
| 4 | |
| 10(Typ) | |
| Serial (3-Wire) | |
| Voltage | |
| Unipolar | |
| External | |
| 4.75 | |
| Single | |
| ±1LSB | |
| ±60mV | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 8.65 |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 14 | |
| Leitungsform | Gull-wing |
Need to convert digital signals into analog such as voltages or currents? Then this TLC5620IDR DAC converter from Texas Instruments is perfect for you! This device's digital interface is serial (3-wire). This device is based on Resistor-String architecture. It has a voltage output. This DAC has a resolution of 8bit. This DAC has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

