| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| Segment | |
| 8bit | |
| 10Msps | |
| 1 | |
| 1 | |
| 0.1 | |
| Parallel | |
| Current | |
| External | |
| 4.75 | |
| Single | |
| 5 | |
| ±0.5LSB | |
| ±2.5LSB | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 10(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 16 | |
| Leitungsform | Gull-wing |
If you are looking for a way to convert a digital stream of data into a perceptible analog signal, Texas Instruments brings you their TLC7524CD DAC converter as a solution. This device is based on Segment architecture. This device's digital interface is parallel. It has a current output. This DAC has a resolution of 8bit. This DAC has a temperature range of 0 °C to 70 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

