| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| Segment | |
| 8bit | |
| 10Msps | |
| 1 | |
| 1 | |
| 0.1 | |
| Parallel | |
| Current | |
| External | |
| 4.75 | |
| Single | |
| 5 | |
| ±0.5LSB | |
| ±2.5LSB | |
| -25 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 10(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 16 | |
| Leitungsform | Gull-wing |
Converting digital signals to analog signals such as audio or video? This TLC7524ID DAC converter provided from Texas Instruments will do just that! This device is based on Segment architecture. It has a current output. This device's digital interface is parallel. This DAC has a resolution of 8bit. This DAC has a temperature range of -25 °C to 85 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

