| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 8bit | |
| 10Msps | |
| 2 | |
| 2 | |
| 0.1 | |
| Parallel | |
| Current | |
| External | |
| 4.75|14.5 | |
| Single | |
| 20 | |
| ±0.5LSB | |
| 2.5LSB | |
| -25 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 4.5(Max) mm |
| Verpackungslänge | 6.6(Max) mm |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 20 | |
| Leitungsform | Gull-wing |
By using Texas Instruments' TLC7528IPW DAC converter, you can easily translate a digital stream of pulses into a variable analog signal. This device's digital interface is parallel. This device is based on R-2R architecture. It has a current output. This DAC has a resolution of 8bit. This DAC has a temperature range of -25 °C to 85 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

