| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 4.2 | |
| Active Low | |
| 1.04 | |
| 1.1 | |
| 1.16 | |
| 2 | |
| 6 | |
| 16 | |
| 525 | |
| Yes | |
| No | |
| No | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Voltage Supervisory | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.5(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 8 | |
| Leitungsform | Gull-wing |
Prevent any unwanted voltage spikes in your circuit with this supply voltage supervisory TLC7701IPW voltage monitor IC from Texas Instruments. This device has a maximum power dissipation of 525 mW. Its maximum power dissipation is 525 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 1.1 V, with a minimum of 1.04 V and a maximum of 1.16 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

