| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| 4.2 | |
| 1.04 | |
| 1.1 | |
| 1.16 | |
| 2 | |
| 6 | |
| 16 | |
| 525 | |
| Yes | |
| No | |
| No | |
| No | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.5(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 8 | |
| Leitungsform | Gull-wing |
This supply voltage supervisory TLC7701QPWRQ1 voltage monitor IC from Texas Instruments protects your sensitive components from hazardous conditions. This device has a maximum power dissipation of 525 mW. Its maximum power dissipation is 525 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V. It has a typical reset threshold voltage of 1.1 V, with a minimum of 1.04 V and a maximum of 1.16 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

