| Compliant | |
| EAR99 | |
| Obsolete | |
| TLC7705QPWRG4Q1 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| 4.2 | |
| 4.43 | |
| 4.5 | |
| 4.63 | |
| 2 | |
| 6 | |
| 16 | |
| 525 | |
| Yes | |
| No | |
| No | |
| No | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.5(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 8 | |
| Leitungsform | Gull-wing |
Does your printed circuit have sensitive components that need to be protected from voltage spikes? The supply voltage supervisory TLC7705QPWRG4Q1 voltage monitor IC from Texas Instruments is your solution. This device has a maximum power dissipation of 525 mW. Its maximum power dissipation is 525 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a typical reset threshold voltage of 4.55 V, with a minimum of 4.47 V and a maximum of 4.63 V.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

