| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| 4.2 | |
| 2.855 | |
| 2.93 | |
| 3.03 | |
| 2 | |
| 6 | |
| 16 | |
| 525 | |
| Yes | |
| No | |
| No | |
| No | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 4.5(Max) mm |
| Verpackungslänge | 3.1(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 8 | |
| Leitungsform | Gull-wing |
Protect your sensitive components from overvoltages or undervoltage situations with this supply voltage supervisory TLC7733QPWRQ1 voltage monitor IC from Texas Instruments. This device has a maximum power dissipation of 525 mW. Its maximum power dissipation is 525 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.855 V and a maximum of 3.03 V. This voltage supervisor IC has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

