10-25% Rabatt
SamtecTLE-107-01-G-DV-ASteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 14 POS 2mm Solder ST Bottom Entry SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 14 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 3.2/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 14 | |
| 5.56 | |
| 4.5 | |
| Surface Mount |
Look no further than the socket strip TLE-107-01-G-DV-A header connector from Samtec, a great tool to use when board-to-board interconnects is required. This SKT connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 14 mm long, 4.5 mm tall and 5.51 mm deep. It uses the solder termination method. TLE-107-01-G-DV-A is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

