SamtecTLE-108-01-G-DVSteckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip SKT 16 POS 2mm Solder ST Bottom Entry SMD Tube

Mounting this socket strip TLE-108-01-G-DV header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. Its pitch is 2 mm. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 16 mm long, 4.5 mm tall and 5.51 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. TLE-108-01-G-DV is housed in black liquid crystal polymer.

Import TariffMay apply to this part

2 Stück: Versand in vsl. 2 Tagen

    Total3,01 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1928+
      Manufacturer Lead Time:
      2 Wochen
      Country Of origin:
      Vietnam
      • In Stock: 2 Stück
      • Price: 3,0059 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.