SamtecTLE-115-01-G-DV-A-K-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 30 POS 2mm Solder ST Bottom Entry SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 30 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 3.2/Contact | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 30 | |
| 5.56 | |
| 4.5 | |
| Surface Mount |
Thanks to Samtec's socket strip TLE-115-01-G-DV-A-K-TR header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. Its pitch is 2 mm. This is a 2-row connector. This device has a maximum current rating of 3.2 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TLE-115-01-G-DV-A-K-TR is housed in black liquid crystal polymer. This product is 30 mm long, 4.5 mm tall and 5.51 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

