SamtecTLE-124-01-G-DV-ASteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 48 POS 2mm Solder ST Bottom Entry SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 48 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 3.2/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 48 | |
| 5.56 | |
| 4.5 | |
| Surface Mount |
Easily mount this socket strip TLE-124-01-G-DV-A header connector from Samtec onto your PCB project to support a variety of physical configuration options. This SKT connector's 48 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. Its pitch is 2 mm. It has a straight body orientation. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. TLE-124-01-G-DV-A is housed in black liquid crystal polymer. It uses the solder termination method. This product is 48 mm long, 4.5 mm tall and 5.51 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

