| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Low Offset Voltage Amplifier | |
| Low Offset Voltage Amplifier | |
| 1 | |
| 0.6@5V | |
| 4 | |
| 40 | |
| ±2 | |
| ±3|±5|±9|±12|±15|±18 | |
| ±20 | |
| 0.006@5V | |
| 0.07@5V | |
| 0.3@5V | |
| 20(Max) | |
| Single|Dual | |
| 0.5@5V | |
| 21@5V | |
| 123.52 | |
| 0.9@5V | |
| 85 | |
| 1.2 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
If you need your circuit to amplify a voltage signal then this general purpose amplifier TLE2021QDREP OP amp from Texas Instruments is perfect for you! Its typical dual supply voltage is ±3|±5|±9|±12|±15|±18 V, with a minimum of ±2 V and maximum of ±20 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has a single channel per chip. This device utilizes bifet technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

