| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Offset Voltage Amplifier | |
| Low Offset Voltage Amplifier | |
| 2 | |
| 0.4@5V | |
| 3 | |
| 15.5 | |
| ±1.5 | |
| ±3|±5 | |
| ±7.75 | |
| 0.006@5V | |
| 0.07@5V | |
| 0.6@5V | |
| 30(Max) | |
| Single|Dual | |
| 725 | |
| 0.65@5V | |
| 21@5V | |
| 123.52 | |
| 0.1@5V | |
| 103 | |
| 87 | |
| 1.7 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.98(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Amplify voltage signals in your electronic circuit design by implementing this general purpose amplifier TLE2022AIDR OP amp from Texas Instruments. Its maximum power dissipation is 725 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15|±18 V, with a minimum of ±2 V and maximum of ±20 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with bicom technology. This device uses one or two power supplies. It has 2 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

