| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Output Current Amplifier | |
| High Output Current Amplifier | |
| 2 | |
| 4@±5V | |
| ±3.5 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 0.0008@±5V@0C to 70C | |
| 0.000003@±5V | |
| 0.002@±5V@0C to 70C | |
| 0.62@±5V | |
| 80(Max) | |
| Dual | |
| 3.4@±5V | |
| 59@±5V | |
| 98.06 | |
| 0.001@±5V | |
| 65 | |
| 1.8 | |
| 10000 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 3.98(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
If you need your circuit to amplify a voltage signal then this general purpose amplifier TLE2062ACDG4 OP amp from Texas Instruments is perfect for you! Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±3.5 V and maximum of ±18 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 2 channels per chip. This device uses dual power supplies. This device is made with bifet technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

