| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| High Output Current Amplifier | |
| High Output Current Amplifier | |
| 4 | |
| 6@±5V | |
| ±3.5 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 0.015@±5V@-55C to 125C | |
| 0.000003@±5V | |
| 0.03@±5V@-55C to 125C | |
| 1.3@±5V | |
| 80(Max) | |
| Dual | |
| 4@±5V | |
| 59@±5V | |
| 93.06 | |
| 0.001@±5V | |
| 65 | |
| 1.8 | |
| 10000 | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 8.75(Max) mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 14 | |
| Leitungsform | Gull-wing |
Easily produce a large amount of gain in your electronic circuit by using this general purpose amplifier TLE2064AMDR from Texas Instruments in a cascaded fashion. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±3.5 V and maximum of ±18 V. This op amp has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device uses dual power supplies. This device is made with bifet technology. It has 4 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

