| Compliant | |
| EAR99 | |
| Active | |
| TLE2071CP | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 4@±5V | |
| ±2.25 | |
| ±5|±15 | |
| ±19 | |
| 0.0001@±5V | |
| 0.000175@±5V | |
| 80(Max) | |
| Dual | |
| 35@±5V | |
| 48@±5V | |
| 106 | |
| 0.0028@±5V | |
| 70 | |
| 9.4 | |
| 400 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.08(Max) - 0.51(Min) |
| Verpackungsbreite | 6.35 |
| Verpackungslänge | 9.59 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 8 | |
| Leitungsform | Through Hole |
This general purpose amplifier TLE2071CP OP amp from Texas Instruments takes a differential voltage input and outputs an amplified voltage signal. Its typical dual supply voltage is ±3|±5|±9|±12|±15|±18 V, with a minimum of ±2.25 V and maximum of ±19 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses dual power supplies. This device is made with bifet technology. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

