| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Wideband Amplifier | |
| Wideband Amplifier | |
| 1 | |
| 1@5V | |
| 4 | |
| 44 | |
| ±2 | |
| ±3|±5|±9|±12|±15|±18 | |
| ±22 | |
| 0.1@5V | |
| 2@5V | |
| 4.4@5V | |
| 80(Max) | |
| Single|Dual | |
| 45@5V | |
| 15@5V | |
| 106.85 | |
| 1.92@5V | |
| 85 | |
| 5.8 | |
| 220 | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.08(Max) - 0.51(Min) |
| Verpackungsbreite | 7.11(Max) |
| Verpackungslänge | 10.16(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | CDIP |
| 8 | |
| Leitungsform | Through Hole |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then general purpose amplifier TLE2141AMJGB OP amp from Texas Instruments is perfect for you! Its typical dual supply voltage is ±3|±5|±9|±12|±15|±18 V, with a minimum of ±2 V and maximum of ±22 V. This op amp has a temperature range of -55 °C to 125 °C. This device uses one or two power supplies. It has a single channel per chip. This device utilizes bicom technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

