| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Adjustable | |
| Series | |
| 1um | |
| 35ppm/°C(Typ) | |
| 2 to 20 | |
| 40 | |
| 20(Typ) | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Even in the event of large power supply variations, this TLE2426CD voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. This will operate at a maximum voltage of 40 V, making it easy to control the power in your circuit. With an output that has a voltage of 2 to 20 V, this is power management at its best. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has a minimum operating temperature of 0 °C and a maximum of 70 °C. It runs with a maximum temperature coefficient of 35ppm/°C(Typ).
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

