Infineon Technologies AGTLE4254GAXUMA1Linear Regulators
LDO Regulator Pos 2V 0.07A Automotive AEC-Q100 8-Pin DSO T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±0.1 | |
| Adjustable|Tracking | |
| 2(Min) | |
| 0.07 | |
| 4 | |
| 45 | |
| 0.4@70mA | |
| 2(Min) | |
| 10mV | |
| 10mV | |
| 0.08 | |
| 155K/W(Typ) | |
| Short Circuit Protection|Thermal Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.45 |
| Verpackungsbreite | 4 |
| Verpackungslänge | 5 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | DSO |
| 8 | |
| Leitungsform | Gull-wing |
This LDO TLE4254GAXUMA1 linear regulator developed by Infineon Technologies keeps the power stable! Its typical dropout voltage at current is 0.2@70mA V. It has an overall accuracy of ±0.1 %. This voltage regulation device's single output can produce a current up to 0.07 A. By only needing an input voltage of 4 V with a maximum of 45 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of -5 to 45 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 10mV and line regulation of 10mV. Its polarity is negative and positive|positive. The maximum dropout voltage is 0.4@70mA V. This voltage regulation device has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

