Infineon Technologies AGTLE4263GMXUMA1Linear Regulators
LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 14-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.4 | |
| 5.5 | |
| 45 | |
| 0.5@150mA | |
| 25mV | |
| 25mV | |
| 1.3 | |
| -0.5(Min) | |
| 112K/W | |
| 32K/W | |
| Reverse Battery Protection|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5 |
| Verpackungsbreite | 4 |
| Verpackungslänge | 8.75 |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | DSO |
| 14 | |
| Leitungsform | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO TLE4263GMXUMA1 linear regulator manufactured by Infineon Technologies. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.35@150mA V. This voltage regulation device's single output can produce a current up to 0.4 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 5.5 V that does not exceed 45 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 25mV and line regulation of 25mV. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its polarity is positive. The maximum dropout voltage is 0.5@150mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

