Infineon Technologies AGTLE42754GATMA1Linear Regulators
LDO Regulator Pos 5V 0.45A Automotive AEC-Q100 6-Pin(5+Tab) TO-263 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.45 | |
| 5.5 | |
| 42 | |
| 0.5@300mA | |
| 15mV | |
| -15mV(Typ) | |
| 70K/W(Typ) | |
| 3.7K/W(Typ) | |
| Current Limit|Reverse Polarity Protection|Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.4 |
| Verpackungsbreite | 9.25 |
| Verpackungslänge | 10 |
| Leiterplatte geändert | 5 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-263 |
| 6 | |
| Leitungsform | Gull-wing |
Maintain a steady voltage level with this LDO TLE42754GATMA1 linear regulator from Infineon Technologies. Its typical dropout voltage at current is 0.25@300mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.45 A. By only needing an input voltage of 5.5 V with a maximum of 42 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of -15mV(Typ) and line regulation of 15mV a constant current can be produced at the output of your circuit. Its polarity is positive. The maximum dropout voltage is 0.5@300mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

