Infineon Technologies AGTLE4296GV33HTSA1Linear Regulators
LDO Regulator Pos 3.3V 0.03A Automotive AEC-Q100 5-Pin SCT-595 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 3.3 | |
| 0.03 | |
| 4 | |
| 45 | |
| 0.3@20mA | |
| 2.5(Typ) | |
| 20mV | |
| 20mV | |
| 179K/W | |
| Short Circuit Protection|Thermal Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 5 |
| Lieferantenverpackung | SCT-595 |
| 5 | |
| Leitungsform | Gull-wing |
Use this LDO TLE4296GV33HTSA1 linear regulator from Infineon Technologies to vary your voltage levels to your desired level. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 0.25@20mA V. This voltage regulation device's single output can produce a current up to 0.03 A. Use this part at voltages between 4 V and 45 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 20mV and line regulation of 20mV. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. Its polarity is positive. The maximum dropout voltage is 0.3@20mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

