Infineon Technologies AGTLE7231GXUMA1Leistungsschaltern

Power Switch Lo Side 4-OUT 0.32A 1000mOhm 14-Pin DSO T/R Automotive AEC-Q100

Safely switch between voltages in your electronic circuit with this low side TLE7231GXUMA1 power switch by Infineon Technologies. This charge controller has 4 outputs. This charge controller has an input voltage of -0.3 to 5.5 V. It features 1 Ohm switch on resistance. It comes with a serial interface. This device has a supply current of 5(Max) mA and a minimum output current of 0.32 A. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.

Auf Lager: 3.700 Stück

Regional Inventory: 1.200

    Total1,56 €Price for 1

    1.200 auf Lager: morgen versandbereit

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2420+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      1200
      Country Of origin:
      Österreich
         
      • Price: 1,5571 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2420+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Österreich
      • In Stock: 1.200 Stück
      • Price: 1,5571 €
    • (2500)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2531+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 2.500 Stück
      • Price: 1,1516 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.