Infineon Technologies AGTLE9879QXA40XUMA1Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 128KB Flash Automotive AEC-Q100 48-Pin VQFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| TLE987x | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 40 | |
| 40 | |
| 32 | |
| Flash | |
| 128KB | |
| 6KB | |
| Yes | |
| UART | |
| 10 | |
| 3 | |
| 1 | |
| 1 | |
| 5 | |
| 10 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| No | |
| 5.5 | |
| 28 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85(Max) |
| Verpackungsbreite | 7 |
| Verpackungslänge | 7 |
| Leiterplatte geändert | 48 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 48 | |
| Leitungsform | No Lead |
Automate any process or system using this TLE9879QXA40XUMA1 microcontroller from Infineon Technologies. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 0.017@100uA|0.11@50mA|0.14@100mA|0.165@150mA MHz. This is a Fixed bit processor. Its 16 program memory is 2.5. This device has a minimum operating supply voltage of 0.05@100uA|0.15@50mA|0.25@100mA|0.275@150mA V and a maximum of 200°C/W V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

