ToshibaTLP4590A(D4TP1,FHalbleiterrelais
Relay SSR 20mA 1.4V DC-IN AC/DC-OUT 6-Pin PDIP SMD T/R
1-Form-B Photorelay, 1.2A on-state current/60V off-state voltage in reinforced insulation package.
1-Form-B (Normally Closed) Photorelay
The TLP4590A and TLP4590AF photorelay consists of a photo MOSFET optically coupled to an infrared light emitting diode. It is housed in a 6-pin DIP package. The TLP4590A and TLP4590AF are suitable for replacement of mechanical relays in many applications which require space savings.
Features
- Normally closed (1-Form-B)
- OFF-state output terminal voltage: 60 V (min)
- Trigger LED current: 2 mA (max)
- ON-state current: 1.2 A (max) (Ta = 25 ⷪC)
- ON-state resistance: 0.6 Ω (max)
- Isolation voltage: 5000 Vrms (min)
- UL-recognized: UL 1577, File No.E67349
- cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349
- VDE-approved: EN 60747-5-5, EN 62368-1 (Note 1)
(Note 1): For VDE approved option, please designate with the D4 suffix.
Applications
- Heating, ventilation and air conditioning (HVAC)
- Security Systems
- Factory Automation (FA)
- Power supplies
- Measuring Instruments
- Mechanical relay replacements
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.30 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.1 | |
| 1.4 | |
| 20 | |
| MOSFET | |
| AC|DC | |
| 5000(RMS) | |
| 1 Form B | |
| -40 | |
| 110 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 3.65 mm |
| Verpackungsbreite | 6.4 mm |
| Verpackungslänge | 7.12 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP SMD |
| 6 |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

