Meist Gesucht

ToshibaTLP7830(TL,EOptokoppler

OptoCoupler 5V 8-Pin SO

3rd Generation Silicon Carbide (SiC) MOSFETs

Toshiba's 3rd generation 1200V Silicon Carbide (SiC) MOSFETs provide lower power consumption and support higher power density for applications such as off-board EV charging stations. The devices include a built-in SiC Schottky Barrier Diode (SBD), with a low forward voltage (VF) of -1.35V (typ.), to suppress fluctuation in RDS(on) thereby enhancing reliability. Furthermore, Toshiba’s advanced SiC process has greatly improved on-resistance per unit area RonA as well as performance index Ron*Qgd.



Features and Benefits

  • •  Chip design of 3rd generation (Built-in SiC Schottky barrier diode)
  • •  Low diode forward voltage: VDSF = -1.35 V (typ.)
  • •  High voltage: VDSS = 1200 V
  • •  Low drain-source on-resistance: RDS(ON) = 15 m Ω (typ.)
  • •  Less susceptible to malfunction due to high threshold voltage: Vth = 3.0 to 5.0 V (VDS = 10 V, I D = 11.7 mA)
  • •  Recommended gate - source drive voltage: VGS_on = 18 V, VGS_off = 0 V


Applications

  • •  Automotive EV off-board charging stations
  • •  Switching power supplies (servers, data servers, communications equipment, etc.)
  • •  Photovoltaic inverters
  • •  Uninterruptible power supplies (UPS)


Related Products

TW030N120C,S1F
TW045Z120C,S1F
TW015Z120C,S1F
TW030Z120C,S1F
TW045Z120C,S1F


A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.