KOA CorporationTLR2BDTD5L00F75Widerstand, fest, Oberflächenmontage, einzeln
Res Metal Plate 1206 0.005 Ohm 1% 0.5W(1/2W) ±75ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 5m | |
| 1% | |
| Yes | |
| 0.5 (1/2) | |
| Metal Plate | |
| -65 | |
| 170 | |
| ±75 | |
| 70 to 170 | |
| Low Resistance | |
| No | |
| No | |
| No | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.6 | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 | |
| Surface Mount |
The TLR2BDTD5L00F75 fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 5m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -65 to 155 °C. This device is made with metal plate technology. It has a tolerance of 1%. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

