KOA CorporationTLR2BWDTD6L00F75Widerstand, fest, Oberflächenmontage, einzeln
Res Metal Plate 1206 0.006 Ohm 1% 1W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 6m | |
| 1% | |
| Yes | |
| 1 | |
| Metal Plate | |
| -65 | |
| 170 | |
| ±75 | |
| 70 to 170 | |
| No | |
| No | |
| No | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.6 | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 | |
| Surface Mount |
The TLR2BWDTD6L00F75 fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

