KOA CorporationTLR2BWDTD8L00F75Widerstand, fest, Oberflächenmontage, einzeln

Res Metal Plate 1206 0.008 Ohm 1% 1W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200

TLR-Series: Low Inductance, Metal Plate Shunt with ‘no hotspot’ design.

KOAs TLR series uses a special trimming method which not only offers resistance tolerances to 1% but also very high reliability. This method prevents trimming cuts to the element ensuring an even temperature distribution and a smooth current flow. This results in very low inductance values down to ø0.1nH (dependent of size and value).

 

TLR metal plate current sensing resistors are now offered in the resistance range 0.5mΩ…20mΩ and allow power ratings up to 3W (2512) at +110°C terminal temperature. Special trimming results in low inductance as well as a ‘no hotspot’ even temperature device. The TLR series also has excellent pulse resistance and high-frequency characteristics.

  • • TLR2A: 0805 inch, 1W, ±100ppm/K, 2mΩ…10mΩ, ±1%
  • • TLR2BP: 1206 inch, 1.5W, ±50ppm/K, 0.5mΩ…20mΩ, ±1%
  • • TLR2HW: 2010 inch, 2W, ±50ppm/K, 0.5mΩ…10mΩ, ±1%
  • • TLR3AP: 2512 inch, 3W, ±75ppm/K, 0.5mΩ...10mΩ, ±1%
  • • TLR3APS: 2512 inch, 3W, ±50ppm/K, 2mΩ, 3mΩ, ±1%

 

This is a TLR2BWDTD8L00F75 fixed single surface-mount resistor from KOA Speer Electronics. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.

Import TariffMay apply to this part

1.431 Stück: morgen versandbereit

    Total0,23 €Price for 1

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      99 Wochen
      Minimum Of :
      1
      Maximum Of:
      1431
         
      • Price: 0,2319 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      99 Wochen
      • In Stock: 1.431 Stück
      • Price: 0,2319 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.