SamtecTLSD-22-D-14.00-01-LFlachband Kabelbaugruppen
Cable Assembly 0.355m 28AWG 2mm 44 to 44 POS IDC Connector to IDC Connector F-F Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| TLSD-22-D-14.00-01-L | |
| Automotive | No |
| PPAP | No |
| 44 to 44 | |
| F-F | |
| IDC Connector | |
| IDC Connector | |
| Tinned Copper | |
| 28 | |
| 2 | |
| 0.355 | |
| Gray | |
| -40 | |
| 105 | |
| Glass Filled Polyester | |
| 49.21 | |
| Phosphor Bronze | |
| Right Angle to Right Angle | |
| 1/Contact | |
| Gold Over Nickel | |
| Polyvinyl Chloride |
Create a wide and flat cable connection with equally spaced connections with this TLSD-22-D-14.00-01-L flat ribbon cable assembly from Samtec. This device has a maximum current rating of 1/contact A. Its cable is 0.355 m long. This has an IDC Connector to IDC Connector connector. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.