| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3.75 | |
| Adjustable | |
| 1.25 to 13.8 | |
| 0.8 | |
| 2.7 | |
| 15 | |
| 1.2@100mA|1.25@500mA|1.3@800mA | |
| 1.262 | |
| 0.035%(Typ) | |
| 0.2%(Typ) | |
| 104.3°C/W | |
| 53.7°C/W | |
| Current Limit|Thermal Protection | |
| 0 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.7(Max) |
| Verpackungsbreite | 3.7(Max) |
| Verpackungslänge | 6.7(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-223 |
| 4 | |
| Leitungsform | Gull-wing |
Keep the energy stable for every system by using this LDO TLV1117CDCYG3 linear regulator by Texas Instruments. Its typical dropout voltage at current is 1.1@100mA|1.15@500mA|1.2@800mA V. This voltage regulation device's single output can produce a current up to 0.8 A. By only needing an input voltage of 2.7 V with a maximum of 15 V, this is the best way to control the power in your circuit. With an adjustable output, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.2%(Typ) and line regulation of 0.035%(Typ). In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. The maximum dropout voltage is 1.2@100mA|1.25@500mA|1.3@800mA V. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

