| Compliant | |
| EAR99 | |
| Obsolete | |
| TLV1117LV28DCYT | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Fixed | |
| 2.8 | |
| 1 | |
| 2 | |
| 5.5 | |
| 0.8@1A | |
| 5mV | |
| 35mV | |
| 0.1 | |
| 1590 | |
| 62.9°C/W | |
| 47.2°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.7(Max) |
| Verpackungsbreite | 3.7(Max) |
| Verpackungslänge | 6.7(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-223 |
| 4 | |
| Leitungsform | Gull-wing |
Control the voltage level of your circuit with this LDO TLV1117LV28DCYT linear regulator from Texas Instruments. It has an overall accuracy of ±1.5 %. This device has a maximum power dissipation of 1590 mW. Its typical dropout voltage at current is 0.115@200mA|0.285@500mA|0.455@800mA|0.57@1A V. This voltage regulation device's single output can produce a current up to 1 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2 V and no higher than 5.5 V. With a fixed output that has a voltage of 2.8 V, this is power management at its best. Using a load regulation of 35mV and line regulation of 5mV is needed for a programmable DC power supply. Its maximum power dissipation is 1590 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum dropout voltage is 0.8@1A V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

