| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Fixed | |
| 3 | |
| 1 | |
| 2 | |
| 5.5 | |
| 0.8@1A | |
| 5mV | |
| 35mV | |
| 0.1 | |
| 1590 | |
| 62.9°C/W | |
| 47.2°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.7(Max) |
| Verpackungsbreite | 3.7(Max) |
| Verpackungslänge | 6.7(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-223 |
| 4 | |
| Leitungsform | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this LDO TLV1117LV30DCYR linear regulator from Texas Instruments is perfect for you! This device has a maximum power dissipation of 1590 mW. It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.115@200mA|0.285@500mA|0.455@800mA|0.57@1A V. This voltage regulation device's single output can produce a current up to 1 A. It only needs a voltage of at least 2 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. By operating at a load regulation of 35mV and line regulation of 5mV you can provide a constant voltage at your output. Its maximum power dissipation is 1590 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.8@1A V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

