| Compliant | |
| EAR99 | |
| Obsolete | |
| TLV1117LV30DCYT | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Fixed | |
| 3 | |
| 1 | |
| 2 | |
| 5.5 | |
| 0.8@1A | |
| 5mV | |
| 35mV | |
| 0.1 | |
| 1590 | |
| 62.9°C/W | |
| 47.2°C/W | |
| Thermal Shutdown Protection|Current Limit | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.7(Max) |
| Verpackungsbreite | 3.7(Max) |
| Verpackungslänge | 6.7(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-223 |
| 4 | |
| Leitungsform | Gull-wing |
Maintain a steady voltage level with this LDO TLV1117LV30DCYT linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.115@200mA|0.285@500mA|0.455@800mA|0.57@1A V. It has an overall accuracy of ±1.5 %. This device has a maximum power dissipation of 1590 mW. This voltage regulation device's single output can produce a current up to 1 A. It only needs a voltage of at least 2 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. A load regulation of 35mV and line regulation of 5mV is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 1590 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.8@1A V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

