| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542330001 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| General Purpose | |
| SAR | |
| 10bit | |
| 1 | |
| 1 | |
| 1.25Msps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar | |
| Analog and Digital | |
| 5V | |
| 35 | |
| 43 | |
| ±1LSB | |
| ±0.2%FSR | |
| 60dB(Typ) | |
| 10 | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 4.5(Max) mm |
| Verpackungslänge | 7.9(Max) mm |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 24 | |
| Leitungsform | Gull-wing |
Using a transducer to convert real world physical signals into analog signals, this TLV1571IPW ADC from Texas Instruments converts those analog signals into digital data that a computer can read. This device is based on SAR architecture. This device's digital interface is parallel. Its maximum power dissipation is 43 mW. It has a single-ended input signal. This ADC has a resolution of 10bit. This ADC has an input voltage of 5 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

