| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 0.5 | |
| 3 | |
| 12 | |
| 0.4@250mA|0.5@500mA | |
| 15mV | |
| 30mV | |
| Current Limit|Over Voltage Protection|Thermal Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.39(Max) |
| Verpackungsbreite | 6.22(Max) |
| Verpackungslänge | 6.7(Max) |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-252 |
| 3 |
Keep the energy stable for every system by using this LDO TLV2217-33KVURG3 linear regulator by Texas Instruments. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 3 V and no higher than 12 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 30mV and line regulation of 15mV is needed for a programmable DC power supply. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 0.4@250mA|0.5@500mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

