| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 5um | |
| CMOS | |
| 3@±2.5V@0C to 70C | |
| 2.7 | |
| 10 | |
| ±1.35 | |
| ±3 | |
| ±5 | |
| 0.0000005(Typ)@±2.5V | |
| 0.000001@±2.5V | |
| 0.00015@±2.5V@0C to 70C | |
| 0.15@5V | |
| 50(Max) | |
| Single|Dual | |
| 150 | |
| 0.18@5V | |
| 90@5V | |
| 118.06 | |
| 0.0006@5V | |
| 70 | |
| 0.51 | |
| 9200 | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.75(Max) |
| Verpackungslänge | 3.05(Max) |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Optimize your circuit with this general purpose amplifier TLV2221CDBVR OP amp from Texas Instruments by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its maximum power dissipation is 150 mW. Its typical dual supply voltage is ±3 V, with a minimum of ±1.35 V and maximum of ±5 V. This op amp has a temperature range of 0 °C to 70 °C. This device uses one or two power supplies. This device utilizes linCMOS technology. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

