| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 1um | |
| CMOS | |
| 0.85@±2.5V | |
| 2.7 | |
| 8 | |
| ±1.35 | |
| ±3 | |
| ±4 | |
| 0.00006@±2.5V | |
| 0.00006@±2.5V | |
| 0.125@5V | |
| 50(Max) | |
| Single|Dual | |
| 725 | |
| 0.12@5V | |
| 36@5V | |
| 124.61 | |
| 0.0006@5V | |
| 70 | |
| 0.2 | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then general purpose amplifier TLV2252AID OP amp from Texas Instruments is perfect for you! Its maximum power dissipation is 725 mW. Its typical dual supply voltage is ±3 V, with a minimum of ±1.35 V and maximum of ±4 V. This op amp has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device uses one or two power supplies. This device utilizes linCMOS technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

