| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| Rail to Rail Output | |
| 1um | |
| CMOS | |
| 0.85@±2.5V | |
| 2.7 | |
| 8 | |
| ±1.35 | |
| ±3 | |
| ±4 | |
| 0.00006@±2.5V | |
| 0.00006@±2.5V | |
| 0.25@5V | |
| 50(Max) | |
| Single|Dual | |
| 700 | |
| 0.12@5V | |
| 36@5V | |
| 124.61 | |
| 0.0006@5V | |
| 70 | |
| 0.2 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.4 |
| Verpackungslänge | 5 |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 14 | |
| Leitungsform | Gull-wing |
Amplify signals with this simple general purpose amplifier TLV2254AIPWR OP amp from Texas Instruments. Its maximum power dissipation is 700 mW. Its typical dual supply voltage is ±3 V, with a minimum of ±1.35 V and maximum of ±4 V. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes linCMOS technology. It has 4 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

