| Compliant | |
| EAR99 | |
| Obsolete | |
| TLV2352ID | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Differential Comparator | |
| 2 | |
| Rail to Rail Output | |
| 0.65 | |
| 0.5 to 5 | |
| Open Drain | |
| 8 | |
| 5@5V | |
| 2 | |
| 8 | |
| 0.000005(Typ)@5V | |
| 20(Max) | |
| 0.3@5V | |
| 725 | |
| Single | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
This TLV2352ID comparator circuit from Texas Instruments is a specialized type of high-gain differential amplifier. Its maximum power dissipation is 725 mW. It has an open drain output. This comparator has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. This device is made with linCMOS technology. It has 2 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

