| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Differential Comparator | |
| 4 | |
| Rail to Rail Output | |
| 5um | |
| 0.65 | |
| 0.5 to 5 | |
| Open Drain | |
| 8 | |
| 5@5V | |
| 2 | |
| 8 | |
| 0.000005(Typ)@5V | |
| 20(Max) | |
| 0.6@5V | |
| 700 | |
| Single | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.4 |
| Verpackungslänge | 5 |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 14 | |
| Leitungsform | Gull-wing |
Order this essential electronic TLV2354IPWR comparator circuit from Texas Instruments to add voltage and current comparing capabilities to your circuit. Its maximum power dissipation is 700 mW. It has an open drain output. This comparator has a temperature range of -40 °C to 85 °C. This device uses a single power supply. It has 4 channels per chip. This device utilizes linCMOS technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

