| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 1.2@5V | |
| 2.5 | |
| 16 | |
| ±1.25 | |
| ±3|±5 | |
| ±8 | |
| 0.00025@5V | |
| 0.0003@5V | |
| 0.00095@5V | |
| 0.2@5V | |
| Single|Dual | |
| 385 | |
| 0.0025@5V | |
| 800@5V | |
| 120 | |
| 0.008@5V | |
| 100 | |
| 70 | |
| 0.0055 | |
| 1840000 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Increase functionality to your signal processing circuit with this general purpose amplifier TLV2401IDBVT OP amp from Texas Instruments. Its maximum power dissipation is 385 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.25 V and maximum of ±8 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

