| Compliant | |
| EAR99 | |
| Obsolete | |
| TLV2432CD | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 5um | |
| CMOS | |
| 2@±2.5V | |
| 2.7 | |
| 10 | |
| ±1.35 | |
| ±3 | |
| ±5 | |
| 0.00006@±2.5V | |
| 0.00006@±2.5V | |
| 0.15@5V | |
| 50(Max) | |
| Single|Dual | |
| 725 | |
| 0.25@5V | |
| 100@5V | |
| 119.55 | |
| 0.0006@5V | |
| 63 | |
| 0.55 | |
| 13100 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Amplify signals with this simple general purpose amplifier TLV2432CD OP amp from Texas Instruments. Its maximum power dissipation is 725 mW. Its typical dual supply voltage is ±3 V, with a minimum of ±1.35 V and maximum of ±5 V. This op amp has a temperature range of 0 °C to 70 °C. This device uses one or two power supplies. This device utilizes linCMOS technology. It has 2 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

