| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 1.5@±2.5V | |
| 2.7 | |
| 6 | |
| ±1.35 | |
| ±3 | |
| 0.0045@±2.5V | |
| 0.005@±2.5V | |
| 0.042@5V | |
| 10@5V | |
| Single|Dual | |
| 1200 | |
| 0.11@5V | |
| 52@5V | |
| 103 | |
| 3.5@5V | |
| 48 | |
| 70 | |
| 0.22 | |
| 30000 | |
| Yes | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.08(Max) - 0.51(Min) |
| Verpackungsbreite | 6.35 |
| Verpackungslänge | 9.59 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 8 | |
| Leitungsform | Through Hole |
If you need your circuit to amplify a voltage signal then this general purpose amplifier TLV2450CP OP amp from Texas Instruments is perfect for you! Its maximum power dissipation is 1200 mW. It has a minimum dual supply voltage of ±1.35 V and maximum of ±3 V. This op amp has a temperature range of 0 °C to 70 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

