| Compliant | |
| EAR99 | |
| Obsolete | |
| TLV2451AID | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 1@±2.5V | |
| 2.7 | |
| 6 | |
| ±1.35 | |
| ±3 | |
| 0.0045@±2.5V | |
| 0.005@±2.5V | |
| 0.042@5V | |
| 10@5V | |
| Single|Dual | |
| 710 | |
| 0.11@5V | |
| 52@5V | |
| 103 | |
| 3.5@5V | |
| 48 | |
| 70 | |
| 0.22 | |
| 30000 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 3.98(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Increase functionality to your signal processing circuit with this general purpose amplifier TLV2451AID OP amp from Texas Instruments. Its maximum power dissipation is 710 mW. It has a minimum dual supply voltage of ±1.35 V and maximum of ±3 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

