| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 1@±2.5V | |
| 2.7 | |
| 6 | |
| ±1.35 | |
| ±3 | |
| 0.0045@±2.5V | |
| 0.005@±2.5V | |
| 0.168@5V | |
| 10@5V | |
| Single|Dual | |
| 1600 | |
| 0.11@5V | |
| 52@5V | |
| 103 | |
| 3.5@5V | |
| 48 | |
| 70 | |
| 0.22 | |
| 30000 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.08(Max) - 0.51(Min) mm |
| Verpackungsbreite | 6.6(Max) mm |
| Verpackungslänge | 19.69(Max) mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 14 | |
| Leitungsform | Through Hole |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier TLV2454AIN OP amp from Texas Instruments in a cascaded fashion. Its maximum power dissipation is 1600 mW. It has a minimum dual supply voltage of ±1.35 V and maximum of ±3 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has 4 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

